Bidirectional transient voltage suppressor diode designed for circuit protection. Features a 600W peak reverse power dissipation and a 30.8V reverse standoff voltage. Offers a minimum breakdown voltage of 34.2V and a maximum clamping voltage of 49.9V. This single-element silicon diode is housed in a DO-15 plastic package with two axial terminals, operating across a temperature range of -55°C to 175°C.
Lite-On P6KE36CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On P6KE36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.