The PBPC304 is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has 4 terminals positioned on the upper side of the package. The diode element is made of silicon and has a minimum breakdown voltage of 400 volts. The device is packaged in a 4-pin S-PUFM-P4 package type.
Checking distributor stock and pricing after the page loads.
Lite-On PBPC304 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.