The SBL6030PT is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a single terminal position and is constructed with silicon diode elements. The diode type is a rectifier diode, suitable for general purpose applications. The device is packaged in a 3-pin configuration, with a pin count of 3 and a package type of R-PSFM-T3.
Lite-On SBL6030PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SBL6030PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.