The SBL6040PT is a single silicon rectifier diode with a maximum reverse voltage of 40V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is packaged in a 3-pin TO-3P configuration. It is a general-purpose rectifier diode with a single terminal position.
Lite-On SBL6040PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SBL6040PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.