This bidirectional transient voltage suppressor diode features a maximum reverse voltage of 17.1V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum power dissipation of 1W and is packaged in a 2-pin R-PDSO-C2 package type.
Checking distributor stock and pricing after the page loads.
Lite-On SMA20CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 21 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |