Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 400W peak reverse power dissipation capability and a 12V repetitive peak reverse voltage. Offers a minimum breakdown voltage of 13.3V and a maximum breakdown voltage of 14.7V. Constructed with silicon diode elements and housed in a plastic SMA package with two terminals. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Lite-On SMAJ12A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.