Unidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, 26V repetitive peak reverse voltage. Features a minimum breakdown voltage of 28.9V and a maximum breakdown voltage of 31.9V. Operates across a temperature range of -55°C to 175°C. This 2-terminal, 1-element silicon diode is housed in a plastic SMA package.
Sign in to ask questions about the Lite-On SMAJ26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On SMAJ26A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMAJ26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.