Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 30V repetitive peak reverse voltage and a breakdown voltage range of 33.3V to 36.8V. This silicon diode element operates across a temperature range of -55°C to 175°C. Designed with 2 terminals in a plastic SMA package, it offers a maximum power dissipation of 1W.
Sign in to ask questions about the Lite-On SMAJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On SMAJ30A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMAJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.