Bidirectional transient voltage suppressor diode, 400W peak pulse power, 54V repetitive peak reverse voltage. Features a minimum breakdown voltage of 60V and a maximum breakdown voltage of 66.3V. Operates across a temperature range of -55°C to 175°C. This silicon diode has one element and two terminals, housed in a plastic SMA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On SMAJ54CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMAJ54CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.