Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 58V repetitive peak reverse voltage and operates across a -55°C to 175°C temperature range. This silicon diode offers a breakdown voltage between 64.4V and 71.2V. Designed with two terminals and a single element, it is housed in a plastic SMA package.
Lite-On SMAJ58A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMAJ58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.