The SMAZ36 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It features a power dissipation of up to 1W and is packaged in a 2-pin R-PDSO-C2 package. The diode element is made of silicon and has a zener diode type. It has a polarity of unidirectional and a number of elements of 1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |