The SMAZ8V2 is a unidirectional silicon zener diode with a maximum power dissipation of 1W and an operating temperature range of 0 to 150°C. It has a 2-pin package with a dual terminal position. The diode element is made of silicon and has a zener diode type. It is available from Lite-On.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |