The SMB150 transient voltage suppressor diode from Lite-On features a silicon diode element with a maximum reverse voltage of 121V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a unidirectional polarity and a maximum power dissipation of 5W. The diode is packaged in a 2-pin DUAL configuration, suitable for surface mount applications.
Lite-On SMB150 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 121 |
| Breakdown Voltage-Min | 135 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 165 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.