The SMB16C is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12.9V and a maximum breakdown voltage of 17.6V. It has a maximum power dissipation of 5W and is available in a 2-pin package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMB16C is suitable for use in applications where voltage suppression is required, such as in electronic circuits that are prone to voltage spikes or surges.
Sign in to ask questions about the Lite-On SMB16C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On SMB16C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.9 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 17.6 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMB16C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.