Bidirectional transient voltage suppressor diode, 600W peak pulse power, 28V repetitive peak reverse voltage. Features a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. Operates across a wide temperature range from -55°C to 175°C. This silicon diode offers 1.5W maximum power dissipation and is housed in a plastic SMB package with two terminals.
Sign in to ask questions about the Lite-On SMBJ28CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On SMBJ28CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMBJ28CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.