Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 40V repetitive peak reverse voltage and a breakdown voltage range of 44.4V to 49.1V. This silicon diode element offers a maximum power dissipation of 1.5W and operates across a wide temperature range from -55°C to 175°C. Designed with two terminals in a plastic SMB package, this single-element device provides robust voltage protection.
Sign in to ask questions about the Lite-On SMBJ40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On SMBJ40A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMBJ40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.