Bidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features 100V repetitive peak reverse voltage and 111V minimum breakdown voltage, with a maximum breakdown voltage of 123V. This silicon diode offers a maximum power dissipation of 2W and operates across a wide temperature range from -55°C to 175°C. Designed with 2 terminals and 1 element, it is housed in a HALOGEN FREE plastic SMC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On SMCJ100CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On SMCJ100CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMCJ100CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.