Unidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, 60V repetitive peak reverse voltage. Features silicon diode element material, 2 terminals, and a single element construction. Operates across a wide temperature range from -55°C to 175°C. Breakdown voltage ranges from 66.7V minimum to 73.7V maximum.
Lite-On SMCJ60A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMCJ60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.