Thyristor Surge Protection Devices 320V 25A 2-Pin SMA
Checking distributor stock and pricing after the page loads.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 320V |
| Repetitive Peak Forward Blocking Voltage | 320V |
| Maximum Peak Pulse Current | 50A |
| Surge Current Rating | 25A |
| Maximum Holding Current | 800mA |
| Peak On-State Voltage | 3.5@1AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 400V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SMA |
| Package Family Name | DO-214-AC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |