The TL1500L SIDAC from Lite-On features a repetitive peak forward blocking voltage of 140V and a surge current rating of 15A. It can handle a maximum holding current of 800mA and a peak on-state voltage of 3.5V. The device has a repetitive peak off-state current of 5A and a maximum breakover current of 800mA. It is packaged in a DO-204-AC package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Lite-On TL1500L technical specifications.
| Repetitive Peak Forward Blocking Voltage | 140V |
| Surge Current Rating | 15A |
| Maximum Holding Current | 800mA |
| Peak On-State Voltage | 3.5V |
| Repetitive Peak Off-State Current | 5mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 180V |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.