This silicon rectifier diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a 2-pin SMA package. The diode element is made of silicon and is a general purpose rectifier. It can withstand a reverse voltage of up to 600V.
Lite-On US1J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On US1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.