
This 15A 250V fuse features a brass body and contacts with a tin plating. It is designed for through hole mounting and has a lead free construction. The fuse measures 7.11mm in length, 7.62mm in width, and 5.33mm in height. It is available in a bulk packaging with 2000 units per package.
Sign in to ask questions about the Littelfuse 01020080Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01020080Z technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 102_LP |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 120V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01020080Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
