
FUSE CLIP CARTRIDGE 600V 15A PCB
Littelfuse 01050003H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 11.1mm |
| Fuse Current | 15A |
| Fuse Size | 0.394 Dia (10mm) |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 105 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.4mm |
| RoHS | Compliant |
No datasheet is available for this part.