
Radial fuse clip designed for 5mm fuses, featuring phosphor bronze construction with tin plating for reliable conductivity. This through-hole mount component offers a 10A current rating and a 250V voltage rating, suitable for single-circuit applications. Its compact dimensions (12.4mm L x 5.1mm W x 11.1mm D) and horizontal orientation make it ideal for PC board integration. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Littelfuse 01110005MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01110005MR technical specifications.
| Body Material | Bronze |
| Package/Case | Radial |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 11.1mm |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 111_MR |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01110005MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
