
This 250V 30A fuse is a chassis mount, panel type fuse with a copper body and silver plated contacts. It has a current rating of 30A and a voltage rating of 600V. The fuse is available in a bulk packaging quantity of 1000 units. It is compliant with RoHS regulations and has a copper construction for durability.
Sign in to ask questions about the Littelfuse 01210002Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01210002Z technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 12.19mm |
| Length | 7.87mm |
| Mount | Chassis Mount, Panel |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 121 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01210002Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.