
This 250V 30A fuse features a copper body and lead free construction. It is designed for through hole mounting and has a PC pin termination. The fuse is rated for use in applications with a maximum operating temperature of 90°C. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Littelfuse 01220088H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01220088H technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 7.87mm |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 10.67mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 122 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01220088H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.