
Cartridge fuse clip for general circuit protection, featuring a 30A current rating and 250V voltage rating. Constructed with a copper body and contacts, finished with tin plating for reliable conductivity. Designed for PCB mounting via through-hole termination, with a compact cylindrical fuse size of 6.35mm diameter. This component offers horizontal orientation and is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 01220088Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01220088Z technical specifications.
| Body Material | Copper |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 8.38mm |
| Diameter | 6.35mm |
| Fuse Current | 30A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 10.67mm |
| Lead Free | Lead Free |
| Length | 8.08mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 122 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01220088Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
