
Cartridge fuse holder for general circuit protection, featuring a 30A current rating and 250V voltage rating. Designed for PCB mounting with through-hole termination and PC pins. Constructed with copper body and contacts, plated with tin for reliable conductivity. This horizontal fuse holder accommodates fuses with a 0.25-inch diameter and is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 01220093Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01220093Z technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 9.4mm |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 10.67mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 122 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01220093Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
