
Surface mount cartridge fuse clip for circuit protection. Features a 250V voltage rating and a 30A current rating, designed for 20A cartridge fuses with a 10mm diameter. Constructed with copper body and contacts, tin plating, and PC pin termination for through-hole mounting. This single-circuit component offers horizontal orientation and is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 01250003H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01250003H technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 11.1mm |
| Fuse Current | 20A |
| Fuse Size | 0.394 Dia (10mm) |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 125 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01250003H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
