
FUSE CLIP CART 30A CHASS MNT
Sign in to ask questions about the Littelfuse 01270001Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01270001Z technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 9/16" Dia (14.28mm) |
| Height | 23.88mm |
| Length | 14.99mm |
| Material | Copper, Silver |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 127 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01270001Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.