This fusible link is made from copper with a silver-plated contact. It has a current rating of 30A and a voltage rating of 250V. The link is available in a bulk packaging and has a diameter of 0.563 inches. It is designed for chassis mount applications and has a single circuit. The body and contact are both made from copper.
Sign in to ask questions about the Littelfuse 01270002Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01270002Z technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 0.563 Dia (14.3mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 127 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01270002Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.