
In-line wire fuse holder for ATO/ATC fuses, rated for 15A and 500VDC/500VAC operation. Features brass contacts with tin plating and a durable thermoplastic body. Designed for free-hanging mounting with wire lead termination, operating across a temperature range of -40°C to 75°C. UL approved and lead-free construction.
Sign in to ask questions about the Littelfuse 01500322H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01500322H technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12.2mm |
| Fuse Current | 15A |
| Fuse Size | ATO, ATC |
| Lead Free | Lead Free |
| Length | 59mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 150 |
| Termination | Wire Leads |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01500322H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
