
In-line blade fuse holder with a 20A current rating and 32V voltage rating, suitable for 11mm x 3.85mm fuses. Features a black, UL94 V-0 rated housing constructed from copper alloy with tin plating for reliable contact. Designed for free-hanging mounting and single-circuit, single-pole operation, this illuminated holder operates within a temperature range of -40°C to 105°C. Termination is via crimp, and it is lead-free.
Littelfuse 01530002H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Height | 17mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 52.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 153 |
| Termination | Crimp |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01530002H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
