
Illuminated, single-pole, single-circuit fuse holder designed for through-hole mounting. Features a 15A current rating and a 32V voltage rating, suitable for automotive applications. Constructed from black thermoplastic with copper alloy contacts plated in tin. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Accommodates fuses with dimensions of 11mm x 3.85mm.
Littelfuse 01530009Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 153 |
| Termination | PC Pin |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01530009Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.