Fuse Chip Slow Blow Acting 0.25A SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
Littelfuse 0154.250DRT technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |