
Very Fast Acting Fuse Chip, 630mA current rating, 125V AC/DC voltage rating. Features SMD/SMT package with solder pad mounting, measuring 9.73mm L x 5.03mm D x 3.81mm H. Offers 305mR DC cold resistance and 125W power dissipation. UL recognized, RoHS compliant, and UL94 V-0 flammability rated. Operates from -55°C to 125°C, supplied in Tape and Reel packaging.
Sign in to ask questions about the Littelfuse 0154.630DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0154.630DR technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 630mA |
| DC Cold Resistance | 305mR |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 630mA |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 305mR |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154.630DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
