Fuse Chip Slow Blow Acting 2A SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R PSE/UL
Littelfuse 0154002-DRT technical specifications.
| Current Rating | 2A |
| Type | Chip |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0154002-DRT to view detailed technical specifications.
No datasheet is available for this part.