
The OMNI-BLOK 154TL fuse is a surface mount device with a current rating of 3A and a voltage rating of 125V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a tape and reel format with 1500 units per reel. It is compliant with RoHS regulations and has a lead-free construction.
Sign in to ask questions about the Littelfuse 0154003.DRTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0154003.DRTL technical specifications.
| Approvals | UL, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Cold Resistance | 34mR |
| Depth | 5.03mm |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Resistance | 34mR |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154TL |
| Size | 3.81mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0154003.DRTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
