Very fast-acting chip fuse with a 5A current rating and 125V voltage rating. Features solder pad termination and operates within a temperature range of -55°C to 125°C. This two-terminal component offers a typical melting I²t of 53.72 A²s and a typical cold resistance of 0.0136 Ohm. Dimensions are 9.73 x 5.03 x 3.81mm.
Sign in to ask questions about the Littelfuse 0154005.DRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0154005.DRT technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 53.72A²s |
| Typical Cold Resistance | 0.0136Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0154005.DRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.