The OMNI-BLOK 154L is a surface mount fuse with a current rating of 1.5A and a voltage rating of 125V. It is available in a package quantity of 1500 and is packaged in tape and reel. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free. The fuse has a DC cold resistance of 63mR and a height of 0.15inch, length of 0.383inch, and width of 0.198inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 015401.5DRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 63mR |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.383inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154L |
| Size | 3.81mm |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 015401.5DRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.