
The OMNI-BLOK 154TL fuse is a surface mount device with a current rating of 1.5A and a voltage rating of 125V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and has a power dissipation of 125W. It is available in a package quantity of 1500 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 93mR |
| Depth | 5.03mm |
| Height | 0.15inch |
| Length | 9.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® 154TL |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.198inch |
| RoHS | Compliant |