
Inline fuse holder with a 1-pole, 1-circuit design for 6.3 x 32mm fuses. Features a thermoset body in black, brass contacts with tin plating, and a maximum operating temperature of 125°C. Rated for 20A and 32V, it supports 14AWG wire/cable gauge and has UL94 V-0 flammability rating. Illuminated for enhanced visibility.
Littelfuse 01550020ZXA technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550020ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
