
In-line fuse holder with a 32V voltage rating and 20A current rating. Features brass contacts with nickel plating and thermoplastic body construction. Designed for general circuit protection, it accommodates fuses with diameters of 0.25 inches and lengths from 0.625 to 1.26 inches. This illuminated, single-pole, single-circuit holder offers wire lead termination and operates within a temperature range of -40°C to 75°C.
Littelfuse 01550100Z technical specifications.
| Body Material | Thermoplastic, Thermoset |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Diameter | 15.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 0.625 ~ 1.26 L (6.35mm x 15.88mm ~ 32mm) |
| Illumination Type | Illuminated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Material | Thermoplastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
