
Illuminated, in-line fuse holder designed for 6.3 x 32mm fuses. Features brass contacts with nickel plating and a black housing. Rated for 20A current and 32V voltage, with a temperature range of -40°C to 75°C. Constructed from brass and tin, this single-pole, single-circuit holder has wire lead terminations and a UL94 V-2 flammability rating.
Littelfuse 01550120ZXA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Material | Brass, Tin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 01550120ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.