
In-line wire fuse holder for ATO/ATC fuses, rated for 3A fuse current and 32V maximum operating voltage. Features a single pole, single circuit design with tin-plated brass contacts and black housing. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-2 flammability rating. Illuminated design with wire leads for panel mounting, supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 01550303ZXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01550303ZXA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 3A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01550303ZXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
