
Panel mount, splash-resistant fuse holder for ATO/ATC fuses, featuring a single circuit and pole. Rated for 32V AC/DC and a 20A current, with brass contacts plated in tin. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-2 flammability rating. Includes wire lead termination and illuminated functionality.
Littelfuse 01550305ZXA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 5A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 155 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.
