The NANO² 157 125V 400mA Surface Mount Fuse is a surface mount fuse with a current rating of 400mA and a voltage rating of 125V AC and DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a SMD/SMT package and is available in quantities of 1500. It is compliant with cULus and RoHS. The fuse is 0.106inch high, 0.256inch long, and 0.106inch wide.
Sign in to ask questions about the Littelfuse 0157.400DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0157.400DR technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| DC Cold Resistance | 560mR |
| Height | 0.106inch |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NANO²® 157 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0157.400DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.