
Fuse Chip 1.25A 600V Holder Solder Pad 10.9 X 4.8mm Ceramic T/R cULus
Sign in to ask questions about the Littelfuse 01591.25MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 01591.25MR technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| DC Cold Resistance | 110mR |
| Depth | 4.8mm |
| Fuse Current | 1.25A |
| Height | 4.8mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | Telelink® 159 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 3.12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01591.25MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.