The 020301.5URG is a 1.5A SMD fuse from Littelfuse with a voltage rating of 250V AC and DC. It is approved by UL and CSA and has a resistance of 39mR. The fuse has a package quantity of 500 and is packaged in tape and reel. It is not RoHS compliant and contains lead. The fuse is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 020301.5URG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 39mR |
| Height | 0.165inch |
| Lead Free | Contains Lead |
| Length | 0.372inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 39mR |
| RoHS Compliant | No |
| Series | FLAT-PAK® 203 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 020301.5URG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.