
The 0208.125DRT1P fuse holder from Littelfuse is a component of the 208 series, designed for use in high-temperature applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse holder is rated for 125mA and 350V AC, with a DC cold resistance of 3.9 ohms. It meets CE and cURus approvals and is available in quantities of 1500 per reel. The holder is mounted via a clip and has a length of 0.57 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0208.125DRT1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cURus |
| Current Rating | 125mA |
| DC Cold Resistance | 3.9R |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0208.125DRT1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
